
Highlights & Details
Opple lighting LED downlight 830 LEDDow #540001291100
- Power= 14 W Total luminous flux= 1190 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
1190 lm
- Total luminous flux
1190 lm
3000 K
- Colour
Warm white
- Protection screen
Satinised
- Radiation angle
80°
- Light features
Low recess depth
- Recess diameter
125 mm
- Recess depth
35 mm
- Outside Ø
140 mm
- External length
140 mm
- External width
140 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Aluminium
Plastic
n.rel.
- Dim
(Ø x H) 140 mm x 35 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
140 mm
- Height
35 mm
- (Ø)
140 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753941 Opple 540001291100 LEDDow LED recessed/surface-mount light LED (monochrome) w/o 14 W White
Description
Elegant and compact LED downlight. Stable full metal case. Integrated driver for easier installation. Low height of only 35 mm. IP44 (light exit side).
This text is machine translated.
This text is machine translated.











