• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 540001295600 LEDCei LED ceiling light LED (monochrome) Built-in LED 9 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9 W
  • Total luminous flux= 855 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 87 mm x 46 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

87 mm

Bulb type

LED (monochrome)

Height

46 mm

Built-in LED

Length

87 mm

Rating per bulb

9 W

Depth

46 mm

9 W

(Ø)

87 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP20

Factory colour

Black

Material

Metal

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

855 lm

855 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753855 Opple 540001295600 LEDCei LED ceiling light LED (monochrome) Built-in LED 9 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.