• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 540001296600 LEDCei LED ceiling light LED (monochrome) Built-in LED 24 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple Lighting LED Ceiling Light 840 ws LEDCei #540001296600

  • Power= 24 W
  • Total luminous flux= 2160 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 142 mm x 46 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

142 mm

Bulb type

LED (monochrome)

Height

46 mm

Built-in LED

Length

142 mm

Rating per bulb

24 W

Depth

46 mm

24 W

(Ø)

142 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP20

Factory colour

White

Material

Metal

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

2160 lm

2160 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753879 Opple 540001296600 LEDCei LED ceiling light LED (monochrome) Built-in LED 24 W White

Description

Elegant and compact ceiling lamp. &Quotless than br/greater than Twist-and-Lock"less than br/greater than AS mounting system. High-quality full metal case. Low height of only 46 mm. Suitable for ceiling and wall mounting

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.