
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed/surface-mount light
230 V
1
w/o
LED (monochrome)
6 W
6 W
450 lm
450 lm
2700 K
Warm white
Circular
40°
Swivelling
74 mm
83 mm
83 mm
83 mm
IP44
II
White
0.09 kg
F (A - G)
(Ø x H) 83 mm x 47.3 mm
Yes
Yes
2700 K
2700 K
2700 - 2700 K
83 mm
47.3 mm
83 mm
47.3 mm
83 mm
yes
User & Safety Instructions 2753936 Opple 541003410900 541003410900 LED recessed/surface-mount light EEC: F (A - G) LED (monochrome) w/o 6 W White