• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542003016100 LEDPan LED ceiling light LED (monochrome) LED EEC: F (A - G) 35 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED panel M600 4000K LEDPan #542003016100

  • Power= 35 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 595 mm x 595 mm

Type

Planar

Operating voltage

230 V

Product type

LED ceiling light

Width

595 mm

Bulb type

LED (monochrome)

LED

Length

595 mm

Rating per bulb

35 W

Depth

100 mm

35 W

PIR detection angle (horizontal)

80°

Light features

Ceiling mount option

Dimmable

Protection class

II

IP20

Factory colour

White

F (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

4200 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753700 Opple 542003016100 LEDPan LED ceiling light LED (monochrome) LED EEC: F (A - G) 35 W White

Description

Architectural LED Panel with direct/indirect light. Unique glare-free optical design. Suitable for office work station, UGR19. Direct replacement for conventional CFL 55W panels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.