

LED panel
Square
230 V
LED (monochrome)
Bulb cannot be changed
32 W
3000 K
White
3630 lm
3630 lm
Usable as a pendant light
Incl. ballast
Ceiling mount option
Recess mount option
II
IP20
White
Aluminium
595.00 mm
35.00 mm
595.00 mm
n.rel.
3630 lm
No
Yes
80-89
3000 K
3000 K
230 V
User & Safety Instructions 3136275 Opple 542003096100 542003096100 LED panel 32 W White White