

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Built-in LED
32 W
4000 K
White
3840 lm
3840 lm
Satinised
II
IP20
White
Aluminium
595.00 mm
35.00 mm
595.00 mm
n.rel.
3840 lm
No
Yes
80-89
4000 K
4000 K
230 V
User & Safety Instructions 3136276 Opple 542003096200 542003096200 LED panel 32 W White White