

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
230 V
LED (monochrome)
Bulb cannot be changed
32 W
3000 K
White
3630 lm
3630 lm
Satinised
Usable as a pendant light
II
IP20
White
Aluminium
620.00 mm
35.00 mm
620.00 mm
n.rel.
3630 lm
No
Yes
80-89
3000 K
3000 K
230 V
User & Safety Instructions 3136277 Opple 542003096500 542003096500 LED panel 32 W White White