

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Rectangular
230 V
LED (monochrome)
Built-in LED
32 W
32 W
4000 K
White
4100 lm
4100 lm
Satinised
Usable as a pendant light
II
IP20
White
Aluminium
295.00 mm
35.00 mm
1195.00 mm
n.rel.
4100 lm
No
Yes
80-89
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3136417 Opple 542003100200 542003100200 LED panel 32 W White White