

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Built-in LED
32 W
3000 K
White
4000 lm
4000 lm
Recess mount option
Incl. ballast
Usable as a pendant light
Ceiling mount option
80°
II
IP20
White
Aluminium
620.00 mm
35.00 mm
620.00 mm
n.rel.
4000 lm
Yes
Yes
80-89
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3136444 Opple 542003100500 542003100500 LED panel 32 W White White