

LED panel
230 V
LED (monochrome)
Built-in LED
34 W
6500 K
White
4760 lm
4760 lm
Textured
Selectable colour
II
IP54
White
Aluminium
595.00 mm
25.00 mm
595.00 mm
n.rel.
4760 lm
Yes
Yes
80-89
595 mm
595 mm
6500 K
2700 K
230 V
User & Safety Instructions 3135471 Opple 542003108200 542003108200 LED panel 34 W White White