

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Built-in LED
34 W
34 W
4000 K
White
4760 lm
4760 lm
Textured
Incl. ballast
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
4760 lm
No
Yes
80-89
620 mm
620 mm
4000 K
4000 K
230 V
User & Safety Instructions 3136457 Opple 542003111800 542003111800 LED panel 34 W White White