

LED panel
230 V
LED (monochrome)
w/o
34 W
3000 K
White
4420 lm
4420 lm
Textured
Incl. ballast
Usable as a pendant light
II
IP54
White
Aluminium
295.00 mm
25.00 mm
1195.00 mm
n.rel.
4420 lm
Yes
80-89
1195 mm
295 mm
3000 K
3000 K
230 V
User & Safety Instructions 3135199 Opple 542003112200 542003112200 LED panel 34 W White White