

LED panel
Square
230 V
LED (monochrome)
Built-in LED
34 W
34 W
3000 K
White
4420 lm
4420 lm
Textured
Incl. ballast
80°
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
4420 lm
Yes
Yes
80-89
620 mm
620 mm
3000 K
3000 K
230 V
User & Safety Instructions 3136565 Opple 542003112400 542003112400 LED panel 34 W White White