

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
LED (monochrome)
Bulb cannot be changed
34 W
6500 K
White
4760 lm
4760 lm
Textured
Low depth
II
IP54
White
Aluminium
620.00 mm
25.00 mm
620.00 mm
n.rel.
4760 lm
Yes
Yes
80-89
620 mm
620 mm
6500 K
6500 K
230 V
User & Safety Instructions 3135372 Opple 542003113300 542003113300 LED panel 34 W White White