• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542003113600 542003113600 LED panel 34 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED panel M625 4000K slim P #542003113600

  • Power= 34 W
  • Total luminous flux= 4080 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Workplace training material - EN 12464-1: Yes
  • Material of housing: Aluminium
  • Surface protection housing: Painted
  • Housing color: White
  • Cover material: Textured plastic
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 900 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 100000 h
  • Max. Number of lights circuit breaker B16: 12
  • Max. Number of lamps line circuit breakers C16: 30
  • Protection class (IP) IP54
  • Impact strength: IK03
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": No.
  • Rated ambient temperature according to IEC62722-2-1: -10..45°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 34 W
  • Light output 120 lm/W
  • Rated light current according to IEC 62722-2-1: 4080 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 90-100
  • Power factor 0.9
  • Constant luminous flux regulation: No.
  • Width 620 mm
  • Height/depth 25 mm
  • Length: 620 mm
  • Mounting length 620 mm
  • Mounting width 620 mm
  • Type of wiring: Finish
  • Connector type: Free cable end
  • Photobiological safety according to EN 62471: RG0
  • Glare limiter (UGR): 19
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED panel

Operating voltage

230 V

Bulb type

LED (monochrome)

34 W

4000 K

Colour

White

4080 lm

Total luminous flux

4080 lm

Protection screen

Textured

Light features

Incl. ballast

Protection class

II

IP54

Factory colour

White

Material

Aluminium

Width

620.00 mm

Height

25.00 mm

Length

620.00 mm

n.rel.

Rated luminous flux

4080 lm

No

Light bulb included

Yes

Colour rendering index

90-100

Recess length

620 mm

Recess width

620 mm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136458 Opple 542003113600 542003113600 LED panel 34 W White White

Description

High-quality LED slim panel, suitable for offices (UGR19). Standard IP54 (front). Can be installed, suspended and surface-mounted.

This text is machine translated.

What kind of LED Panel Lights are you looking for?