
Opple 542004071300 LEDPane LED ceiling light LED (monochrome) EEC: F (A - G) 34 W White
EAN:
Part number:
Item no:
Highlights & Details
Opple lighting LED panel 4000K LED Pane#542004071300
- Power= 34 W Total luminous flux= 4420 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Dim
(L x W) 1196 mm x 296 mm
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
296 mm
- Bulb type
LED (monochrome)
- Length
1196 mm
- Rating per bulb
34 W
- Depth
9 mm
34 W
- PIR detection angle (horizontal)
80°
- Light features
Ceiling mount option
- Protection class
II
IP54
- Factory colour
White
F (A - G)
- Colour rendering index
80-89
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
4420 lm
4420 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753838 Opple 542004071300 LEDPane LED ceiling light LED (monochrome) EEC: F (A - G) 34 W White
Description
High-quality LED slim panel, suitable for offices (UGR19). Can be installed, suspended and surface-mounted. Up to 60% energy saving as compared to TL.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














