• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542004076600 LEDPane LED ceiling light LED (monochrome) LED EEC: F (A - G) 34 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED panel 1-10V 4000K LEDPane#542004076600

  • Power= 34 W
  • Total luminous flux= 3910 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 1196 mm x 296 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

296 mm

Bulb type

LED (monochrome)

LED

Length

1196 mm

Rating per bulb

34 W

Depth

9 mm

34 W

PIR detection angle (horizontal)

80°

Light features

Ceiling mount option

Dimmable

Protection class

II

IP54

Factory colour

White

F (A - G)

Colour rendering index

90-100

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

3910 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753813 Opple 542004076600 LEDPane LED ceiling light LED (monochrome) LED EEC: F (A - G) 34 W White

Description

High-quality LED slim panel, suitable for offices (UGR19). Can be installed, suspended and surface-mounted. Up to 60% energy saving as compared to TL.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.