• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542004095200 542004095200 LED pendant light LED (monochrome) Bulb cannot be changed 34 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED pendant lamp 830/840, DALI pendant#542004095200

  • Power= 34 W Total luminous flux= 4250 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Material of housing: Aluminium
  • Housing color: White
  • Cover material: Plastic opal
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current 160 - .190 mA
  • LED rated current at constant current 900..1050 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • DALI-2 dimming: Yes
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Reflector: Without
  • Light distribution: Symmetric
  • Color consistency (McAdam ellipse): SDCM4
  • Light emission: Direct/indirect
  • Rated life L70/B50 at 25 °C: 70000 h
  • Protection class (IP) IP20
  • Impact strength: IK02
  • Protection class: II
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 34 W
  • Rated light current according to IEC 62722-2-1: 4250 lm
  • Light color: White
  • Light output 125 lm/W
  • Colour temperature 3000..4000 K
  • Color Rendering Index CRI: 80-89
  • Glare limiter (UGR): 19
  • Power factor 0.9
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 300 mm
  • Height/depth 16.5 mm
  • Length: 1200 mm
  • With suspension: Yes
  • Pendulum length 300..1700 mm
  • Type of wiring: Finish
  • Connection type: Plug-in terminal
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

34 W

34 W

Light features

Dimmable

Pendulum length (max.)

170 cm

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1200.00 x 300.00 x 16.50 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

4250 lm

4250 lm

Width

300.00 mm

Height

16.50 mm

Length

1200.00 mm

Rated luminous flux

4250 lm

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136666 Opple 542004095200 542004095200 LED pendant light LED (monochrome) Bulb cannot be changed 34 W White

Description

Elegant direct/indirect penned LED panel. Clear, minimalist design. Low-glare UGR19, suitable for office rooms. Flexible by 3000/4000K CCT switch and power switch.

This text is machine translated.

What kind of Pendant Lights are you looking for?