• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542005001500 LEDLim LED ceiling light LED (monochrome) LED EEC: F (A - G) 36 W Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED lamp 3000K DALI LEDLim #542005001500

  • Power= 36 W
  • Total luminous flux= 3960 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W) 1500 mm x 70 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

70 mm

Bulb type

LED (monochrome)

LED

Length

1500 mm

Rating per bulb

36 W

Depth

75 mm

36 W

PIR detection angle (horizontal)

80°

Light features

Ceiling mount option

Dimmable

Protection class

I

IP20

Factory colour

Aluminium

Material

Aluminium

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 K (min)

Total luminous flux

3960 lm

3960 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753761 Opple 542005001500 LEDLim LED ceiling light LED (monochrome) LED EEC: F (A - G) 36 W Aluminium

Description

Stylish long-field lamp with high-quality aluminum casing, for ceiling mounting and suspended mounting. Suitable for office applications. Fully compatible with existing Opple Smart lighting fixtures and accessories. Connection kit available as an accessory for creating light bands.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.