• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542005039900 LEDLin LED ceiling light LED (monochrome) LED EEC: E (A - G) 53 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED mounted light 3000K LEDLin #542005039900

  • Power= 53 W Total luminous flux= 5930 lm Colour temperature= 3000 K Warm white

Technical specifications

Dim

(L x W) 1500 mm x 175 mm

Type

Rod

Operating voltage

230 V

Product type

LED ceiling light

Width

175 mm

Bulb type

LED (monochrome)

LED

Length

1500 mm

Rating per bulb

53 W

Depth

74 mm

53 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

I

IP44

Factory colour

White

E (A - G)

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5930 lm

5930 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753846 Opple 542005039900 LEDLin LED ceiling light LED (monochrome) LED EEC: E (A - G) 53 W White

Description

Quick and easy installation of a compact linear lamp. Elegant but very robust design: IP44 & IK06. Pleasant light through Opal diffuser. Supply from the side or from behind is possible. Accessories: Motion and daylight sensor.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.