• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542008001500 LEDPan LED ceiling light LED (monochrome) LED EEC: F (A - G) 35 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED mounted light 3000K DALI LEDPan #542008001500

  • Power= 35 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W) 1195 mm x 295 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

295 mm

Bulb type

LED (monochrome)

LED

Length

1195 mm

Rating per bulb

35 W

Depth

26 mm

35 W

PIR detection angle (horizontal)

80°

Light features

Ceiling mount option

Dimmable

Protection class

II

IP20

Factory colour

White

Material

Metal

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3600 lm

3600 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753794 Opple 542008001500 LEDPan LED ceiling light LED (monochrome) LED EEC: F (A - G) 35 W White

Description

High performance LED panel, Ideal for "smaller than br/larger than raster ceilings module 600mm"less than br/greater than. Homogeneous light distribution, with glare-free optics. Rugged design with metal housing. Suitable for office applications, UGRless than 19.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.