• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 543011000300 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 22 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED-wall lamp LEDWall#543011000300

  • Power= 22 W
  • Total luminous flux= 2550 lm
  • Colour temperature= 4000 K
  • Warm white, Neutral white

Technical specifications

Dim

(Ø x L) 322 mm x 322 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

322 mm

Bulb type

LED (monochrome)

Built-in LED

Length

322 mm

Rating per bulb

22 W

Depth

84.4 mm

22 W

(Ø)

322 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Incl. motion detector

Protection class

II

IP65

Factory colour

White

E (A - G)

Colour rendering index

80-89

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2550 lm

2550 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753797 Opple 543011000300 LEDWall LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 22 W White

Description

Robust LED light with protection class IP65 and high shock resistance (IK10). Well integrated into the architecture thanks to advantageous light distribution. Designed for easy installation and maintenance with the possibility of through-wiring (up to 2.5 mm²). Suitable for indoor and outdoor use Energy savings of up to 60% as compared to compact fluorescent lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.