• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 543012002900 LEDBol LED bollard light EEC: F (A - G) LED (monochrome) Built-in LED 10.5 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED bollard light 600 mm 4000 K LED pin #543012002900

  • Power= 10.5 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED bollard light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10.5 W

10.5 W

4000 K

Colour

Neutral white

1000 lm

Total luminous flux

1000 lm

PIR detection angle (horizontal)

80°

Protection class

I

IP65

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 160 mm x 600 mm

F (A - G)

Light bulb included

Yes

Width

160 mm

Height

600 mm

(Ø)

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754401 Opple 543012002900 LEDBol LED bollard light EEC: F (A - G) LED (monochrome) Built-in LED 10.5 W Grey

Description

Professional LED bollard light with elegant design. Special optics for reducing the blinding of pedestrians. Die-cast aluminum housing for optimum heat dissipation. Vandal-proof thanks to the specially supplied screws. Simple installation by the thread on the base plate. Corrosion-air resistant.

This text is machine translated.