• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 543022012400 LEDWate LED ceiling light LED (monochrome) LED EEC: E (A - G) 18 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wet room lamp 4000K LEDWate#543022012400

  • Power= 18 W
  • Total luminous flux= 2340 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 1260 mm x 60 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

60 mm

Bulb type

LED (monochrome)

LED

Length

1260 mm

Rating per bulb

18 W

Depth

56 mm

18 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP66

Factory colour

Grey

Material

Stainless steel

E (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

2340 lm

2340 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753798 Opple 543022012400 LEDWate LED ceiling light LED (monochrome) LED EEC: E (A - G) 18 W Grey

Description

Compact wet room tub lights with the ¿lifelong waterproof¿ Concept. Quick installation through the easy to open end cap. Up to 50% energy saving as compared to the traditional fluorescent lighting. Including stainless steel ceiling and suspension clips. Including through-wiring 3 x 2.5 mm².

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.