
Opple 543022019600 LEDWat LED ceiling light LED (monochrome) EEC: D (A - G) 51 W Grey
EAN:
Part number:
Item no:
Highlights & Details
Opple lighting LED wet room lamp 4000K BLE LEDWat #543022019600
- Power= 51 W Total luminous flux= 7140 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Dim
(L x W) 1610 mm x 81 mm
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
81 mm
- Bulb type
LED (monochrome)
- Length
1610 mm
- Rating per bulb
51 W
- Depth
81 mm
51 W
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
- Protection class
II
IP66
- Factory colour
Grey
- Material
Stainless steel
D (A - G)
- Colour rendering index
80-89
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
7140 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753826 Opple 543022019600 LEDWat LED ceiling light LED (monochrome) EEC: D (A - G) 51 W Grey
Description
Wet-room tub light in a special "smaller than br/larger than life-long waterproof"smaller than br/larger than design. Quick mounting through screw less end cap (screw cap). Including stainless steel ceiling and suspension clips.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














