• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 543022024200 LEDWat LED ceiling light LED (monochrome) LED EEC: D (A - G) 90 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wet room lamp L1610mm, 4000K LEDWat #543022024200

  • Power= 90 W
  • Total luminous flux= 12150 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W) 1610 mm x 81 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

81 mm

Bulb type

LED (monochrome)

LED

Length

1610 mm

Rating per bulb

90 W

Depth

81 mm

90 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP66

Factory colour

Grey

Material

Stainless steel

D (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

12150 lm

12150 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753900 Opple 543022024200 LEDWat LED ceiling light LED (monochrome) LED EEC: D (A - G) 90 W Grey

Description

Wet-room tub light in a special "smaller than br/larger than life-long waterproof"smaller than br/larger than design. Quick mounting through screw less end cap (screw cap). Including stainless steel ceiling and suspension clips.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.