• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 545001071000 545001071000 LED hall light LED (monochrome) w/o 130 W Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Mounting type: Pendulum
  • Suitable for side lighting: No.
  • Socket: Without
  • Material of housing: Aluminium
  • Housing color: Grey
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • Removable operating device: Yes
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Light: Focus lens
  • Light distribution: Symmetric
  • Reflector: Without
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM6
  • Rated life L70/B50 at 25 °C: 100000 h
  • Protection class (IP) IP66
  • Impact strength: IK08
  • Suitable for sports facilities: Yes
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -30..70°C.
  • Integrated emergency power supply: No.
  • Suitable for emergency light: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 130 W
  • Rated light current according to IEC 62722-2-1: 20800 lm
  • Light output 160 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.9
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Luminous flux can be set: No
  • Width 408 mm
  • Height/depth 149 mm
  • Length: 408 mm
  • Outer diameter: 408 mm
  • Type of wiring: Finish
  • With protective cover: Yes
Product type

LED hall light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

w/o

130 W

4000 K

Colour

White

20800 lm

Total luminous flux

20800 lm

Light features

Incl. ballast

Protection class

I

IP66

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 408 mm x 149.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

408.00 mm

Height

149.00 mm

Length

408.00 mm

Depth

149 mm

(Ø)

408 mm

Rated luminous flux

20800 lm

Light bulb included

Yes

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163460 Opple 545001071000 545001071000 LED hall light LED (monochrome) w/o 130 W Grey

Description

High-quality LED Highbay solution with improved ultra flat design. High light yield of 160 lm/W. Includes membrane to prevent condensation. Equipped with IP68 plug and coupling, including safety hook and safety rope.

This text is machine translated.