
Opple 549003003800 LEDLine LED ceiling light LED (monochrome) EEC: F (A - G) 40 W White
EAN:
Part number:
Item no:
Highlights & Details
Opple lighting LED lamp 3000K LEDLine#549003003800
- Power= 40 W Total luminous flux= 4320 lm Colour temperature= 3000 K Warm white
Technical specifications
- Dim
(L x W) 1200 mm x 175 mm
- Type
Rectangular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
175 mm
- Bulb type
LED (monochrome)
- Length
1200 mm
- Rating per bulb
40 W
- Depth
74 mm
40 W
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
- Protection class
I
IP44
- Factory colour
White
F (A - G)
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
4320 lm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753790 Opple 549003003800 LEDLine LED ceiling light LED (monochrome) EEC: F (A - G) 40 W White
Description
Quick and easy installation of a compact linear lamp. Elegant but very robust design: IP44 & IK06. Pleasant light through Opal diffuser. Supply from the side or from behind is possible. Accessories: Motion and daylight sensor.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














