• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 549004010300 LEDLine LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 20 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED mounted light 4000K LEDLine#549004010300

  • Power= 20 W Total luminous flux= 2300 lm Colour temperature= 4000 K Neutral white

Technical specifications

Dim

(L x W) 600 mm x 175 mm

Type

Rod

Operating voltage

230 V

Product type

LED ceiling light

Width

175 mm

Bulb type

LED (monochrome)

Built-in LED

Length

600 mm

Rating per bulb

20 W

Depth

75 mm

20 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

I

IP44

Factory colour

White

E (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

2300 lm

2300 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753786 Opple 549004010300 LEDLine LED ceiling light LED (monochrome) Built-in LED EEC: E (A - G) 20 W White

Description

Quick and easy installation of a compact linear lamp. Elegant but very robust design: IP44 & IK06. Pleasant light through Opal diffuser. Supply from the side or from behind is possible. Accessories: Motion and daylight sensor.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.