• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 549013001800 LEDWate LED ceiling light LED (monochrome) LED EEC: E (A - G) 53 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED wet room lamp 4000K, 3h LEDWate#549013001800

  • Power= 53 W Total luminous flux= 6625 lm Colour temperature= 4000 K Neutral white

Technical specifications

Dim

(L x W) 1560 mm x 127 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

127 mm

Bulb type

LED (monochrome)

LED

Length

1560 mm

Rating per bulb

53 W

Depth

86 mm

53 W

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

I

IP65

Factory colour

Grey

Material

Polycarbonate (PC)

E (A - G)

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

6625 lm

6625 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753743 Opple 549013001800 LEDWate LED ceiling light LED (monochrome) LED EEC: E (A - G) 53 W Grey

Description

Compact wet room tub lights including removable PC cover. Flexible mounting: Feed via back or front side. Wire cross-section 1mm² - 2.5mm², 5-core through-wiring possible, including 5-pin terminal. Vandal-proof mounting clips made of stainless steel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.