

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
w/o
20 W
3000 K
White
3000 lm
3000 lm
Dimmable
II
IP66
Grey
Aluminium
(L x W x H) 488.00 x 255.00 x 100.00 mm
n.rel.
70-79
Yes
255.00 mm
100.00 mm
488.00 mm
100 mm
3000 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3135826 Opple 705000096000 705000096000 LED floodlight 20 W Colours (LEDs): White