• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 705000096900 705000096900 LED floodlight 40 W Colours (LEDs): White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED-street lamp 740, DALI Roadli #705000096900

  • Power= 40 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Mounting type: Attachment
  • Socket: Without
  • Material of housing: Aluminium
  • Housing color: Grey
  • Cover material: Transparent glass
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 810 mA
  • Rated LED current at constant current 810 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM4
  • Rated life L70/B50 at 25 °C: 100000 h
  • Protection class (IP) IP66
  • Adjustable lens: No.
  • Suitable for pin dimension: 48..76 mm
  • Impact strength: IK08
  • Protection class: II
  • Rated ambient temperature according to IEC62722-2-1: -25..45°C.
  • Remote control: Without
  • With radio control: No.
  • Constant luminous flux regulation: No.
  • With program-controlled light control: No.
  • With connection cable: No.
  • Max. System power 40 W
  • Rated light current according to IEC 62722-2-1: 6000 lm
  • Light output 150 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 70-79
  • Power factor 0.9
  • Width 255 mm
  • Height/depth 112 mm
  • Length: 488 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

w/o

Rating per bulb

40 W

40 W

4000 K

Colour

White

6000 lm

Total luminous flux

6000 lm

Light features

Dimmable

Protection class

II

IP66

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 488.00 x 255.00 x 112.00 mm

n.rel.

Type

Rectangular

Colour rendering index

70-79

Light bulb included

Yes

Width

255.00 mm

Height

112.00 mm

Length

488.00 mm

Rated luminous flux

6000 lm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135845 Opple 705000096900 705000096900 LED floodlight 40 W Colours (LEDs): White

Description

Simple installation and maintenance through separate driver tray . Flexible and adjustable mast connection (60 mm & 76 mm) for the side and upper mast assembly (to be ordered separately).

This text is machine translated.