

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
w/o
10 W
10 W
3000 K
White
1100 lm
1100 lm
Swivelling
I
IP66
Black
Glass
(L x W x H) 122.00 x 95.00 x 26.00 mm
n.rel.
80-89
Yes
95.00 mm
26.00 mm
122.00 mm
26 mm
1100 lm
3000 K
3000 K
230 V
yes
User & Safety Instructions 3135779 Opple 709000071500 709000071500 LED floodlight 10 W Colours (LEDs): White