

LED floodlight
230 V
LED (monochrome)
w/o
20 W
3000 K
White
2200 lm
2200 lm
Swivelling
I
IP66
Black
Aluminium
(L x W x H) 138.00 x 108.00 x 28.00 mm
n.rel.
80-89
Yes
108.00 mm
28.00 mm
138.00 mm
2200 lm
3000 K
3000 K
230 V
yes
User & Safety Instructions 3135817 Opple 709000071600 709000071600 LED floodlight 20 W Colours (LEDs): White