• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 709000071700 709000071700 LED floodlight 10 W Colours (LEDs): White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED floodlight 840, BLK Flood #709000071700

  • Power= 10 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for pedestal/floor mounting: Yes
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Pivoting
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Socket: Without
  • Black enclosure
  • Cover material: Glass opal
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • Reflector: White
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 50000 h
  • Constant luminous flux regulation: No.
  • Protection class (IP) IP66
  • Impact strength: IK07
  • Protection class: I
  • Rated ambient temperature according to IEC62722-2-1: -30..50°C.
  • Max. System power 10 W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Rated light current according to IEC 62722-2-1: 1200 lm
  • Power factor 0.9
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 95 mm
  • Height/depth 26 mm
  • Length 122 mm.
  • Type of wiring: Finish
  • Lamp with limited surface temperature "D-sign": No.
  • Max. Number of lights circuit breaker B16: 71
  • Max. Number of lamps line circuit breakers C16: 119
  • Integrated emergency power supply: No.
  • Light output 120 lm/W
  • Photobiological safety according to EN 62471: RG1
  • IFTTT support available: No.
  • Color consistency (McAdam ellipse): SDCM4
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

w/o

Rating per bulb

10 W

10 W

4000 K

Colour

White

1200 lm

Total luminous flux

1200 lm

Light features

Swivelling

Protection class

I

IP66

Factory colour

Black

Material

Glass

Dim

(L x W x H) 122.00 x 95.00 x 26.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

95.00 mm

Height

26.00 mm

Length

122.00 mm

Rated luminous flux

1200 lm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135781 Opple 709000071700 709000071700 LED floodlight 10 W Colours (LEDs): White

Description

Including membrane to prevent condensation.

This text is machine translated.