

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
w/o
20 W
20 W
4000 K
White
2400 lm
2400 lm
Swivelling
I
IP66
Black
Glass
(L x W x H) 138.00 x 108.00 x 28.00 mm
n.rel.
80-89
Yes
108.00 mm
28.00 mm
138.00 mm
28 mm
2400 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135819 Opple 709000071800 709000071800 LED floodlight 20 W Colours (LEDs): White