

LED floodlight
230 V
LED (monochrome)
w/o
20 W
20 W
4000 K
White
2400 lm
2400 lm
Swivelling
I
IP66
White
Glass
(L x W x H) 138.00 x 108.00 x 28.00 mm
n.rel.
80-89
Yes
108.00 mm
28.00 mm
138.00 mm
2400 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135820 Opple 709000072200 709000072200 LED floodlight 20 W Colours (LEDs): White