

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
w/o
30 W
4000 K
White
3900 lm
3900 lm
Swivelling
I
IP66
Black
Glass
(L x W x H) 172.00 x 133.00 x 34.00 mm
n.rel.
80-89
Yes
133.00 mm
34.00 mm
172.00 mm
34 mm
3900 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135850 Opple 709000072800 709000072800 LED floodlight 30 W Colours (LEDs): White