

LED floodlight
230 V
LED (monochrome)
w/o
150 W
150 W
4000 K
White
19500 lm
19500 lm
Swivelling
I
IP66
Black
Glass
(L x W x H) 350.00 x 288.00 x 45.00 mm
n.rel.
80-89
Yes
288.00 mm
45.00 mm
350.00 mm
19500 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135756 Opple 709000073600 709000073600 LED floodlight 150 W Colours (LEDs): White