

LED floodlight
230 V
LED (monochrome)
w/o
200 W
3000 K
White
24000 lm
24000 lm
Incl. ballast
Suitable for wall mounting
Upright or horizontal orientation
Swivelling
Ceiling mount option
80°
I
IP66
Black
Glass
(L x W x H) 400.00 x 333.00 x 50.00 mm
n.rel.
80-89
Yes
333.00 mm
50.00 mm
400.00 mm
24000 lm
3000 K
3000 K
230 V
yes
User & Safety Instructions 3135783 Opple 709000073700 709000073700 LED floodlight 200 W Colours (LEDs): White