• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple Controller 821017001400 LEDSma #821017001400

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Controller

Width

41.2 mm

Height

28 mm

Length

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754281 Opple Controller 821017001400 LEDSma #821017001400

Description

Compact BLE to 1-10V converter for use in Opple Smart lighting system. Integration of any 1-10V lamp into the Opple Smart lighting system. Full control of one or more 1-10V lights with Smart switch or Smart APP. Compatible with Opple Smart sensors and Opple Smart switch. Very easy to set up using the Opple Smart lighting APP or the Smart connect box with Smart web interface. Fully wireless communication via Bluetooth® Low Energy (BLE).

This text is machine translated.