• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDFlo 543017026400 LED floodlight EEC: D (A - G) 220 W Colours (LEDs): Daylight white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED headlight 5700K LEDFlo #543017026400

  • Power= 220 W
  • Total luminous flux= 32000 lm
  • Colour temperature= 5700 K
  • Daylight white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

220 W

220 W

5700 K

Colour

Daylight white

32000 lm

Total luminous flux

32000 lm

PIR detection angle (horizontal)

80°

Light features

Swivelling

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

Black

Material

Aluminium

Dim

(L x W) 440 mm x 371 mm

D (A - G)

Colour rendering index

70-79

Light bulb included

Yes

Width

371 mm

Length

440 mm

Depth

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753929 Opple LEDFlo 543017026400 LED floodlight EEC: D (A - G) 220 W Colours (LEDs): Daylight white

Description

Precise optical design for surface, object and facade lighting. Super slim aluminum casing with heat sink in the ¿Shaft-Design¿, without brackets. High energy saving of up to 65% as compared to halogen and sodium high pressure lights. Robust design with Hohem protection against water and dust. Equipped with GORE ventilation for regulating pressure differences.

This text is machine translated.