• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDPos 543016006100 LED lamp post EEC: E (A - G) LED (monochrome) Built-in LED 50 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

Type

Lantern

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

3000 K

Colour

Warm white

6500 lm

Protection class

I

IP66

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 450 x 450 x 565 mm

E (A - G)

Colour rendering index

70-79

Colour temperature range

3000 K

Width

450 mm

Height

565 mm

Length

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754374 Opple LEDPos 543016006100 LED lamp post EEC: E (A - G) LED (monochrome) Built-in LED 50 W Grey

Description

Professional LED mast lamp with optimum light output. Inserts itself well into the existing environment. Various optics for adaptation to the application and for reducing the blinding. Die-cast aluminum housing for optimum heat dissipation. IP66 and sea-water resistant.

This text is machine translated.