• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDRoad#705000021800 705000021800 LED side-attached light EEC: E (A - G) LED (monochrome) Built-in LED 80 W Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED side-attached light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

80 W

80 W

4000 K

Colour

Neutral white

10000 lm

Protection class

I

IP66

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 505 x 235 x 87 mm

E (A - G)

Colour rendering index

80-89

Colour temperature range

4000 K

Width

235 mm

Height

87 mm

Length

505 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754386 Opple LEDRoad#705000021800 705000021800 LED side-attached light EEC: E (A - G) LED (monochrome) Built-in LED 80 W Grey

Description

Slim and compact Roadlight solution. Up to 60% energy savings as compared to traditional road lighting. Advanced optical construction, optimized for street lighting. Accessories for many mast types and connections available. Robust case made of die-cast aluminum. IP66 and sea-water resistant.

This text is machine translated.