• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDSpo LED track spotlight Built-in LED LED (monochrome) EEC: F (A - G) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED power rails 4000K white LEDSPO #541001053300

  • Total luminous flux= 3150 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

35 W

4000 K

Colour

Neutral white

Total luminous flux

3150 lm

Light features

Pivoted

Swivelling

Radiation angle

medium-radiating 21-40°

IP20

Protection class

I

Factory colour

White

Material

Aluminium

Plastic

Dim

(Ø x H) 100 mm x 108 mm

F (A - G)

Width

100 mm

Height

108 mm

Length

276 mm

(Ø)

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753916 Opple LEDSpo LED track spotlight Built-in LED LED (monochrome) EEC: F (A - G) White

Description

Powerful, compact busbar spotlight with high light yield and homogeneous light distribution. Different angles of radiation due to exchangeable reflectors. Compatible with Global, Nordic Aluminium® 3C Phase busbar and many other standard types. Low glare through matte black glare ring. Honeycomb filter for further reduction of glare is available.

This text is machine translated.