
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Built-in LED
8 W
8 W
3000 K
Warm white
600 lm
600 lm
40°
Swivelling
Suitable for wall mounting
180°
IP66
IP66
Black
Aluminium
0.718 kg
(L x W x H) 83 x 83 x 135 mm
1.5 m
F (A - G)
Cylindrical
80-89
Yes
83 mm
135 mm
83 mm
135 mm
yes
User & Safety Instructions 2753930 Opple LEDSpot 709000027000 LED floodlight EEC: F (A - G) 8 W Colours (LEDs): Warm white