
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Built-in LED
8 W
8 W
4000 K
Neutral white
600 lm
600 lm
40°
Swivelling
Suitable for wall mounting
180°
IP66
IP66
Black
Aluminium
(L x W) 83 mm x 83 mm
1.5 m
G (A - G)
80-89
Yes
83 mm
83 mm
135 mm
User & Safety Instructions 2753947 Opple LEDSpot 709000027200 LED floodlight EEC: G (A - G) 8 W Colours (LEDs): Neutral white