
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Built-in LED
15 W
15 W
4000 K
Neutral white
1200 lm
1200 lm
40°
Swivelling
Suitable for wall mounting
180°
IP66
IP66
Black
Aluminium
(L x W) 127 mm x 127 mm
1.5 m
F (A - G)
80-89
Yes
127 mm
127 mm
128 mm
User & Safety Instructions 2753980 Opple LEDSpot 709000027600 LED floodlight EEC: F (A - G) 15 W Colours (LEDs): Neutral white