• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDSpot LED track spotlight Built-in LED LED (monochrome) EEC: F (A - G) Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED spot BLE 3000K LEDSpot#541001095200

  • Total luminous flux= 2960 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

37 W

3000 K

Colour

Warm white

Total luminous flux

2960 lm

Light features

Dimmable

Pivoted

Swivelling

Radiation angle

medium-radiating 21-40°

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

Dim

(Ø x H) 85 mm x 246.5 mm

F (A - G)

Width

246.5 mm

Height

246.5 mm

Length

299 mm

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753935 Opple LEDSpot LED track spotlight Built-in LED LED (monochrome) EEC: F (A - G) Black

Description

Powerful, compact busbar spotlight with high light yield and homogeneous light distribution. Different angles of radiation due to exchangeable reflectors. Compatible with Global, Nordic Aluminium® 3C Phase busbar and many other standard types. Low glare through matte black glare ring. Honeycomb filter for further reduction of glare is available.

This text is machine translated.